text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2358DS-LF-Z

MP2358 Series 23 V 2 A 370 KHz Surface Mount Step-Down Converter - SOIC-8

Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 23V
Output Current-Max: 2A
Output Voltage Range: 0.92V to 16V
Switching Frequency-Max: 370kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,700.00
USD
Quantity
Web Price
2,500
$1.48
5,000
$1.19
7,500+
$1.18
Product Variant Information section