MP2361DH-LF-Z in Reel by Monolithic Power Systems | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2361DH-LF-Z

MP2361 Series 23 V 2 A 1.4 MHz Surface Mount Step-Down Converter - MSOP-10E

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2361DH-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 23V
Output Current-Max: 2A
Output Voltage Range: 0.92V to 16V
Switching Frequency-Max: 1.4MHz
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,850.00
USD
Quantity
Unit Price
2,500+
$1.54
Product Variant Information section