text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2371DG-LF-Z

MP2371 Series 28 V 1.8 A 700 KHz Surface Mount Step-Down Converter - QFN-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2371DG-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 24V
Output Current-Max: 1.8A
Output Voltage Range: 0.81V to 15V
Switching Frequency-Max: 700kHz
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,500.00
USD
Quantity
Unit Price
5,000+
$1.30
Product Variant Information section