text.skipToContent text.skipToNavigation

Manufacturer Part #

MP24971DS-LF-Z

MP24971 Series 50 V 1.5 A 140 KHz Surface Mount Step-Down Converter - SOIC-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP24971DS-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 8V to 50V
Output Current-Max: 1.5A
Output Voltage Range: 4.85V to 5.15V
Switching Frequency-Max: 140kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,100.00
USD
Quantity
Unit Price
2,500+
$1.24
Product Variant Information section