
Manufacturer Part #
MP3214DQ-LF-Z
MP3214 Series 5.5 V 500 mA 1.35 MHz LED Camera Flash Charge Pump - QFN-16
Product Specification Section
Monolithic Power Systems MP3214DQ-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP3214DQ-LF-Z - Technical Attributes
Attributes Table
Topology: | Charge Pump |
Input Voltage: | 2.7V to 5.5V |
Output Current-Max: | 500mA |
Switching Frequency-Max: | 1.35MHz |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount