text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4583GQVE-Z

MP4583 Series 100 V 3 A SMT Synchronous Step-Down DC/DC Converter - QFN-19

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code:
Product Specification Section
Monolithic Power Systems MP4583GQVE-Z - Technical Attributes
Attributes Table
Input Voltage: 4.5V to 100V
Switching Frequency-Max: 400kHz
Quiescent Current: 8µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,500.00
USD
Quantity
Unit Price
5,000+
$1.30