text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3620GQV-Z

24V/2A DC/DC Mini-Module Regulator with Integrated Inductor

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM3620GQV-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 24V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 18V
Output Type: Adjustable
Switching Frequency-Max: 2.4MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 77%
No. of Outputs: 1
Quiescent Current: 0.7mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,050.00
USD
Quantity
Unit Price
2,500+
$1.22
Product Variant Information section