Manufacturer Part #
MPQ8632GLE-4-Z
Fully Integrated, 4A,18V, COT, Sycn Buck Regulator for Server/Telecom Market
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPQ8632GLE-4-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPQ8632GLE-4-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.5V to 18V |
| Output Current-Max: | 4A |
| Output Voltage Range: | 0.611V to 13V |
| Switching Frequency-Max: | 1MHz |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount