Manufacturer Part #
NCP1592PAR2G
Synchronous Buck Regulator, PWM, 6.0 A, with Integrated FETs
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP1592PAR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP1592PAR2G - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3V to 6V |
| Output Current-Max: | 6A |
| Output Voltage Range: | 0.891V to 5.4V |
| Switching Frequency-Max: | 700kHz |
| Package Style: | TSSOP-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.625
5,000+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-28
Mounting Method:
Surface Mount