text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV898031D1R2G

NCV898031 Series 40 V 2.2 MHz Non-Synchronous SEPIC/Boost Controller - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV898031D1R2G - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 3.2V to 40V
Switching Frequency-Max: 2.2MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,550.00
USD
Quantity
Unit Price
2,500+
$1.02
Product Variant Information section