text.skipToContent text.skipToNavigation

Manufacturer Part #

RAA2230124GP3#JA0

AC/DC Converters 700V Buck Regluator, 200mA, 5L TSOT-23, TR, 3K pcs

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RAA2230124GP3#JA0 - Technical Attributes
Attributes Table
Isolation: Non Isolated
Internal Switch: Yes
Topology: Buck
Start-Up Voltage: 5.5V to 6.3V
Rated Power: 2.5W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -60°C to +150°C
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Unit Price
3,000
$0.46
6,000+
$0.45
Product Variant Information section