text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1PS01BJR

400 mA nano-quiescent synchronous step-down converter with digital voltage

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
STMicroelectronics ST1PS01BJR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 1.8V to 5.5V
Output Current-Max: 400mA
Output Type: Fixed
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 94%
No. of Outputs: 1
Quiescent Current: 500nA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  FLIP CHIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,175.00
USD
Quantity
Unit Price
5,000+
$0.635
Product Variant Information section