Manufacturer Part #
ST1PS01FJR
400mA Nano-Quiescent Synchronous step-down converter with digital voltage select
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2009 | ||||||||||
Product Specification Section
STMicroelectronics ST1PS01FJR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST1PS01FJR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 1.8V to 5.5V |
| Output Current-Max: | 400mA |
| Output Voltage Range: | 0.625V to 3.3V |
| Output Type: | Selectable |
| Switching Frequency-Max: | 2000kHz |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 100% |
| Efficiency: | 94% |
| No. of Outputs: | 1 |
| Quiescent Current: | 0.5µA |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.725
20
$0.68
100
$0.655
500
$0.635
2,500+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount