text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1PS02BQTR

400mA Nano-Quiescent Synchronous step-down converter with digital voltage select

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST1PS02BQTR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 1.8V to 5.5V
Output Current-Max: 400mA
Output Voltage Range: 1V to 3.3V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  TQFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,070.00
USD
Quantity
Unit Price
3,000+
$0.69
Product Variant Information section