text.skipToContent text.skipToNavigation

Manufacturer Part #

SY23565FIC

Pseudo Fixed Frequency SSR Flyback Regulator for r High Input Voltage Applicatio

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silergy SY23565FIC - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 1200V
Topology: Flyback
Start-Up Voltage: 21V
Supply Voltage: 12V to 23V
Supply Current: 1.4mA
Switching Frequency-Max: 33kHz
Rated Power: 12W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,200.00
USD
Quantity
Unit Price
2,000+
$2.60
Product Variant Information section