text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA21535AUMA1

16 V 35 A 1.5 MHz High Frequency Low Profile DC-DC Converter

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TDA21535AUMA1 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.25V to 16V
Output Current-Max: 35A
Output Voltage Range: 0.225V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,350.00
USD
Quantity
Unit Price
5,000+
$1.67
Product Variant Information section