text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA21590AUMA1

5.5 V Positive 1 Output Surface Mount Buck Switching Regulator IC PG-IQFN-39

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TDA21590AUMA1 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.25V to 16V
Output Current-Max: 90A
Output Voltage Range: 0.225V to 5.5V
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$12,200.00
USD
Quantity
Unit Price
5,000+
$2.44
Product Variant Information section