
Manufacturer Part #
AZ431AZ-ATRE1
AZ431-A Series 2.5 V ±0.4 % 100 mA Precision Shunt Voltage Reference - TO-92
Product Specification Section
Diodes Incorporated AZ431AZ-ATRE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AZ431AZ-ATRE1 - Technical Attributes
Attributes Table
Type: | Shunt |
Reference Voltage: | 2.5V |
Tolerance (%): | ±0.4% |
Rated Current: | 1mA to 100mA |
Rated Voltage: | 2.5V to 36V |
Temp Coefficient (ppm/C): | 20ppm/°C |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.028
8,000
$0.0272
20,000
$0.0267
50,000
$0.0261
80,000+
$0.0254
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Package Style:
TO-92
Mounting Method:
Through Hole