Manufacturer Part #
ISL60002DIH310Z-T7A
ISL60002 Series Precision 1.024 V 7 mA 0.45 % Voltage Reference - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL60002DIH310Z-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL60002DIH310Z-T7A - Technical Attributes
Attributes Table
| Type: | Series |
| Reference Voltage: | 1.024V |
| Tolerance (%): | ±0.45% |
| Rated Voltage: | 2.7V to 5.5V |
| Quiescent Current: | 900nA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL60002DIH310Z-T7A is a Floating Gate Analog (FGA) voltage reference with very high precision analog voltage references.
This device is fabricated in proprietary FGA technology and low supply voltage operation at ultra-low 350 nA operating current.
Features:
- Reference Voltages: 1.024 V
- Absolute Initial Accuracy Options: ±1.0 mV
- Supply Voltage Range
- ISL60002-10, -11, -12, -18, -20, -25 : 2.7 V to 5.5 V
- Ultra-Low Supply Current: 350 nA typ
- Low 20 ppm/°C Temperature Coefficient
- ISOURCE and ISINK = 7 mA
- ISOURCE and ISINK = 20 mA for ISL60002-33 only
- ESD Protection: 5500 V (Human Body Model)
- Standard 3 Ld SOT-23 Packaging
- Operating Temperature Range
- ISL60002-10, -11, -12, -18, -20, -25, -26, -30: -40°C to +85°C
- ISL60002-33: -40°C to +105°C
- Pb-Free (RoHS Compliant)
Applications:
- High Resolution A/Ds and D/As
- Digital Meters
- Bar Code Scanners
- Mobile Communications
- PDA's and Notebooks
- Medical Systems
View the Available ISL60 Series of Voltage References
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$2.07
500
$2.06
750
$2.05
1,000
$2.04
1,250+
$2.02
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount