Manufacturer Part #
LM4040DELT-3.0
Precision micropower shunt voltage reference
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LM4040DELT-3.0 - Technical Attributes
Attributes Table
| Type: | Shunt |
| Tolerance (%): | ±1% |
| Forward (Drive) Current: | 15mA |
| Temp Coefficient (ppm/C): | 70ppm/°C |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$0.30
15
$0.285
75
$0.275
300
$0.265
1,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount