TSM1014AIDT in Reel by STMicroelectronics | Voltage References | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM1014AIDT

TSM1014 Series 1.25V 10 mA Low Consumption Voltage and Current Controller-SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSM1014AIDT - Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 1.25V
Tolerance (%): ±0.5%
Rated Current: 10mA
Rated Voltage: 4.5V to 28V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,650.00
USD
Quantity
Unit Price
2,500
$0.66
5,000+
$0.645
Product Variant Information section