ZRB500F03TA in Reel by Diodes Incorporated | Voltage References | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZRB500F03TA

ZRB500 Series 5 V 15 mA ± 3 % Micropower Fixed Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZRB500F03TA - Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 5V
Tolerance (%): ±3%
Rated Current: 15mA
Forward (Drive) Current: 25mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The ZRB500F03TA is a bandgap circuit design, to achieve a precision micropower voltage reference of 5.0 volts.

The device is available in small outline surface mount packages, ideal for applications where space saving is important which provides a stable voltage without an external capacitor.

Features:

  • ± 3%, ± 2% and 1% tolerance
  • Operating current 50 µA to 15 mA
  • Typical TC 15ppm/°C
  • Transient response, stable in less than 10 µs
  • Industrial temperature range
  • Small outline SOT23 style package
  • Green molding compound (No Br, Sb)

Applications:

  • Battery powered and portable equipment
  • Metering and measurement systems
  • Instrumentation
  • Test equipment
  • Data acquisition systems
  • Precision power supplies

View the ZRB500 series of voltage reference diode

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
15,000+
$0.24
Product Variant Information section