
Manufacturer Part #
ZRC250F01TA
ZRC250 Series 2.5 V 1% SMT Precision Low Knee Current Voltage Reference - SOT-23
Product Specification Section
Diodes Incorporated ZRC250F01TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZRC250F01TA - Technical Attributes
Attributes Table
Type: | Shunt |
Reference Voltage: | 2.5V |
Tolerance (%): | ±1% |
Rated Current: | 25mA |
Forward (Drive) Current: | 25mA |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.40
6,000
$0.395
9,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount