text.skipToContent text.skipToNavigation

Manufacturer Part #

805M1-0050-01

805M1-0050-01 TO-5 Accelerometer

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 805M1-0050-01 - Technical Attributes
Attributes Table
Sensing Range: 50
Sensing Axis: X
Supply Voltage: 3V to 5.5V
Supply Current: 8.0E-4A
Operating Temp Range: -40°C to +100°C
Package Style:  TO-5
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$3,561.60
USD
Quantity
Unit Price
1+
$178.08
Product Variant Information section