text.skipToContent text.skipToNavigation

Manufacturer Part #

AIS2IHTR

AIS2IH Series 3.6 V 800Hz MEMS Digital Output Motion Sensor - LGA-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2218
Product Specification Section
STMicroelectronics AIS2IHTR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.62V to 3.6V
Supply Current: 140µA
Operating Temp Range: -40°C to +115°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.40
USD
Quantity
Unit Price
1
$4.40
20
$4.00
125
$3.75
750
$3.51
4,000+
$3.29