Manufacturer Part #
FXLS8961AFR1
Accelerometers 3-axis MEMS accelerometer designed for automotive security
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1250 per Reel Package Style:QFN-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP FXLS8961AFR1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP FXLS8961AFR1 - Technical Attributes
Attributes Table
| Sensing Range: | ±2/±4/±8/±16 g |
| Sensing Axis: | X-Y-Z |
| Supply Voltage: | 1.71V to 3.6V |
| Supply Current: | 146.9µA |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | QFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,250+
$1.84
Product Variant Information section
Available Packaging
Package Qty:
1250 per Reel
Package Style:
QFN-12
Mounting Method:
Surface Mount