text.skipToContent text.skipToNavigation

Manufacturer Part #

LIS2MDLTR

LIS2MDL Series 3.6V 50 Hz High Performance 3-Axis Digital Magnetic Sensor-LGA-12

Product Specification Section
STMicroelectronics LIS2MDLTR - Technical Attributes
Attributes Table
Package Style:  LGA-12
Mounting Method: Surface Mount
Features & Applications

The LIS2MDL is an ultra-low-power, high-performance 3-axis digital magnetic sensor.

LIS2MDL has a magnetic field dynamic range of ±50 gauss. It includes an I2C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100 kHz, 400 kHz, 1 MHz, and 3.4 MHz) and an SPI serial standard interface.

The device can be configured to generate an interrupt signal for magnetic field detection.

LIS2MDL is available in a plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

Pricing Section
Global Stock:
2,643
USA:
2,643
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.73
USD
Quantity
Unit Price
1
$2.73
20
$2.51
150
$2.35
1,000
$2.21
5,000+
$2.09