Manufacturer Part #
MP34DT06JTR
1.8 V 650 uA MEMS Audio Sensor Omnidirectional Digital Microphone Solder Pad
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics MP34DT06JTR - Technical Attributes
Attributes Table
| Type: | MEMS |
| Output Type: | Digital |
| Directional: | Omnidirectional |
| Frequency: | 2.4MHz |
| Signal-to-Ratio-Nom: | 64dBA |
| Supply Voltage: | 1.6V to 3.6V |
| Supply Current: | 650µA |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount