text.skipToContent text.skipToNavigation

Manufacturer Part #

GP2Y1010AU0F

GP2Y1010AU0F Series 5.5 V 10 mA Compact Optical Dust Sensor (46 × 30 × 17.6 mm)

ECAD Model:
Mfr. Name: Socle
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Socle GP2Y1010AU0F - Technical Attributes
Attributes Table
Type: Infrared (IR)
No of Channels: Single
Output Type: Voltage
Supply Voltage: 4.5V to 5.5V
Supply Current: 11mA
Operating Temp Range: -10°C to +65°C
Storage Temperature Range: -20°C to +80°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,670.00
USD
Quantity
Unit Price
1
$7.01
5
$6.93
30
$6.84
100
$6.78
300+
$6.67
Product Variant Information section