text.skipToContent text.skipToNavigation

Manufacturer Part #

500-1387-00

Lepton UWFOV, 160x120, 160-degree, NON-radiometric

ECAD Model:
Mfr. Name: FLIR
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
FLIR 500-1387-00 - Technical Attributes
Attributes Table
Type: Thermal
Resolution: 160 x 120
Supply Voltage: 1.14V to 2.88V
Frames per Second: 8.7
Pixel Size: 12µm
Operating Temperature: -10°C to +80°C
Package Style:  Module
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
50
Total
$15,600.00
USD
Quantity
Unit Price
50+
$156.00
Product Variant Information section