text.skipToContent text.skipToNavigation

Manufacturer Part #

SFA30-D-T

Digital Formaldehyde Sensor with Selectable Digital UART & I2C Interface Option

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Sensirion SFA30-D-T - Technical Attributes
Attributes Table
Type: HCHO Sensor
Supply Voltage: 3.15V to 5.5V
Supply Current: 5mA
Operating Temp Range: 0°C to 50°C
Storage Temperature Range: -20°C to +70°C
Features & Applications

Formaldehyde Sensor Module for HVAC and Indoor Air Quality Applications

Pricing Section
Global Stock:
0
USA:
0
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.40
USD
Quantity
Unit Price
40
$35.26
80
$35.02
120+
$34.79
Product Variant Information section