text.skipToContent text.skipToNavigation

Manufacturer Part #

SEK-SFA30

SEK-SFA30 Evaluation Kit Ready to use Including SFA30 Sensor Module

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SEK-SFA30 - Technical Attributes
Attributes Table
Application Type: Dev Tool
Core Supported: SFA30
Features & Applications

Evaluation Kit contains:

SFA30 formaldehyde sensor module
UART and I2C interface via 7-pin Molex Micro-Lock Plus connector
Supply voltage VDD: 3.3 or 5.0 V
Size: 46 x 24 x 5.5 mm3
?USB-UART cable (7-pin, marked with an orange sleeve) to connect the SFA30 development board directly to a USB port, e.g. on a PC
?Jumper wire set (7-pin Micro-Lock Plus cable set) to connect the SFA30 development board to embedded testing platforms like Arduino or Raspberry Pi. A 10-pin 0.1’’ pitch gender changer is also provided.
Cable configuration:
Red cable = VDD
Black cable = GND
Green cable = SDA (I2C) or RX (UART)
Yellow cable = SCL (I2C) or TX (UART)
Blue cable = SEL (Interface select - Connect to GND for I2C, connect to VDD or leave open to select UART)
Purple cable = NC (do not connect)
Grey cable = NC (do not connect)

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$88.33
USD
Quantity
Unit Price
1
$88.33
3
$87.24
10
$86.06
20
$85.39
40+
$84.12
Product Variant Information section