text.skipToContent text.skipToNavigation

Manufacturer Part #

T3400

T3400 Series 5.5 V 22 mA ±5 % RS485 Output A2L Refrigerant Sensor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Amphenol Advanced Sensors T3400 - Technical Attributes
Attributes Table
Supply Voltage: 3.3V to 5.5V
Supply Current: 22mA
Operating Temp Range: -40°C to +60°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$376.50
USD
Quantity
Unit Price
10
$37.65
20
$37.40
30
$37.25
50
$37.07
100+
$36.67
Product Variant Information section