Manufacturer Part #
LSM6DSV16BXTR
Inemo Inertial Module, 3.6V, Smd, Mems Module FunctionTri-Axis Gyroscope
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:LGA-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LSM6DSV16BXTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LSM6DSV16BXTR - Technical Attributes
Attributes Table
| Type: | Accelerometer, Gyroscope, Temperature, 6 Axis |
| Output Type: | I2C |
| Supply Current: | 0.95mA |
| Supply Voltage: | 1.71V to 3.6V |
| Temperature Range: | -40°C to +85°C |
| Package Style: | LGA-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$4.27
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
LGA-14
Mounting Method:
Surface Mount