Manufacturer Part #
374Z-05176
Speed sen DSF 1210.00 SHV Ex-atex (5m)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 374Z-05176 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 374Z-05176 - Technical Attributes
Attributes Table
| Type: | Magnetic Sensor |
| Output Current: | 25mA |
| Supply Voltage: | 8V to 28V |
| Supply Current: | 15mA |
| Operating Temp Range: | -20°C to +100°C |
| No of Terminals: | 4 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
1
$1,492.35
2
$1,456.38
3+
$1,421.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk