
Manufacturer Part #
ACS37220LEZATR-100B5
ACS37220 Series 5 V ±100 A 150 kHz 1 Channel Magnetic Current Sensor - QFN-7
Product Specification Section
Allegro MicroSystems ACS37220LEZATR-100B5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems ACS37220LEZATR-100B5 - Technical Attributes
Attributes Table
Output Type: | Analog |
No of Channels: | 1 |
Operating Frequency: | 150kHz |
Supply Current: | 15.5mA |
Supply Voltage: | 4.5V to 5.5V |
Operating Temperature: | -40°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$1.27
2,000
$1.26
3,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount