text.skipToContent text.skipToNavigation

Manufacturer Part #

CT4022-A40BSN8

CT4022 Series 3.3 V or 5 V 40 A –40°C to 125°C SMT Current Sensor - SOIC-8

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems CT4022-A40BSN8 - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 500kHz
Supply Current: 9mA
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$8,460.00
USD
Quantity
Unit Price
2,000+
$1.41
Product Variant Information section