text.skipToContent text.skipToNavigation

Manufacturer Part #

CT431-HSWF50DR

CT431 Series 3.3 V 50 A 1 MHz 1 Channel Magnetic Current Sensor - SOIC-16W

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems CT431-HSWF50DR - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 1MHz
Supply Current: 6mA
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
1000
Total
$15,120.00
USD
Quantity
Unit Price
1,000+
$2.52
Product Variant Information section