text.skipToContent text.skipToNavigation

Manufacturer Part #

CT450-H00MRSN08

CT450 Series 5 V 1 MHz 1 Channel Magnetic Current Sensor - SOIC-8

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems CT450-H00MRSN08 - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 1MHz
Supply Current: 6mA
Supply Voltage: 4.75V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$12,240.00
USD
Quantity
Unit Price
2,000+
$2.04
Product Variant Information section