
Manufacturer Part #
MLX91209LVA-CAA-002-BU
MLX91209 Series Single Channel Hall Current Sensor IC - 4-SIP
Product Specification Section
Melexis MLX91209LVA-CAA-002-BU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX91209LVA-CAA-002-BU - Technical Attributes
Attributes Table
Output Type: | Analog |
No of Channels: | 1 |
Operating Frequency: | 250kHz |
Supply Current: | 9mA to 14mA |
Supply Voltage: | 4.5V to 5.5V |
Operating Temperature: | -40°C to +150°C |
Package Style: | SIP-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$2.03
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
SIP-4
Mounting Method:
Through Hole