text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91216LDC-ACV-001-RE

5.5 V 15 mA 1 Channel Hall Effect Bidirectional Current Sensor - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Melexis MLX91216LDC-ACV-001-RE - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 250kHz
Supply Current: 15mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,620.00
USD
Quantity
Unit Price
3,000+
$2.54
Product Variant Information section