text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91217LVA-ACA-000-SP

IC CURRENT SENSE HALL 4SIP

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91217LVA-ACA-000-SP - Technical Attributes
Attributes Table
Output Type: Analog
Operating Frequency: 250kHz
Supply Current: 12.5mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,910.00
USD
Quantity
Unit Price
1,000+
$1.91
Product Variant Information section