Manufacturer Part #
MLX91220KDF-ABF-117-SP
MLX91220 Series 5.5 V 16.7 A 300 kHz Integrated Current Sensor IC - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:39 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX91220KDF-ABF-117-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX91220KDF-ABF-117-SP - Technical Attributes
Attributes Table
| Output Type: | Ratiometric |
| Operating Frequency: | 300kHz |
| Supply Current: | 20mA |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
39
$2.55
117
$2.52
195
$2.50
780
$2.46
1,170+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
39 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount