Manufacturer Part #
MLX91221KDF-ABF-120-SP
MLX91221 Series 3.465 V 20 A Hall Effect Integrated Current Sensor IC - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:39 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX91221KDF-ABF-120-SP - Technical Attributes
Attributes Table
| Output Type: | Voltage |
| No of Channels: | 1 |
| Operating Frequency: | 300kHz |
| Supply Current: | 20A |
| Supply Voltage: | 3.135V to 3.465V |
| Operating Temperature: | -40°C to +125°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
39
$2.55
117
$2.52
195
$2.50
780
$2.46
1,170+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
39 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount