Manufacturer Part #
TLE4971A120N5UE0001XUMA1
TLE4971 Series 3.3 V 120 A 210 kHz Bandwidth Current Sensor IC - TISON-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:PG-TISON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE4971A120N5UE0001XUMA1 - Technical Attributes
Attributes Table
| Output Type: | Analog |
| No of Channels: | 1 |
| Operating Frequency: | 210kHz |
| Supply Current: | 18mA |
| Supply Voltage: | 3.1V to 3.5V |
| Operating Temperature: | -40°C to +125°C |
| Package Style: | PG-TISON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$3.14
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
PG-TISON-8
Mounting Method:
Surface Mount