text.skipToContent text.skipToNavigation

Manufacturer Part #

TLI4971A025T5UE0001XUMA1

25A 1 Channel Hall Effect, Open Loop Unidirectional Current Sensor PowerTDFN-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLI4971A025T5UE0001XUMA1 - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Supply Current: 18mA
Supply Voltage: 3.1V to 3.5V
Operating Temperature: -40°C to +105°C
Package Style:  TISON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,175.00
USD
Quantity
Unit Price
2,500+
$2.47
Product Variant Information section