Manufacturer Part #
LG16-0150D
LG16 Series 12 V 0.007 ml/min ±5 % I2C Interface Liquid Flow Meter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sensirion LG16-0150D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
AVAILABILITY
06/06/2025 Details and Download
Description and Reason for Change:We would like to inform you that the lead times for some of our evaluation kits are currently longer than usual due to a missing component from our cable manufacturer. This temporary supply issue is impacting our ability to fulfill orders at the expected pace. The first shipment of the affected kits is scheduled for CW33 (August 11th-15th, 2025), and from that point onward, we expect lead times to return to normal.
Part Status:
Active
Active
Sensirion LG16-0150D - Technical Attributes
Attributes Table
| Flow Range: | 0.007ml/min |
| Accuracy: | 5% |
| Output Type: | I2C |
| Supply Voltage: | 4V to 12V |
| Supply Current: | 6.8mA |
| Operating Temp Range: | 10°C to 50°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25+
$610.60
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray