text.skipToContent text.skipToNavigation

Manufacturer Part #

SFM4300-20-P

SFM4300 Series 3 to 5.5 V 0 ~ 20 SLPM Flow Sensor for Gas Mixing Application

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SFM4300-20-P - Technical Attributes
Attributes Table
Type: Air, Oxygen and Other Non-Aggressive Gases
Flow Range: 20l/min
Accuracy: 2%
Output Type: Digital
Supply Voltage: 3V to 5.5V
Supply Current: 4.2mA
Operating Temp Range: 5°C to 50°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
56
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,611.36
USD
Quantity
Unit Price
56+
$118.06
Product Variant Information section