Manufacturer Part #
02350503-000
GA-HD GCA-121-1000 ASSY
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 02350503-000 - Technical Attributes
Attributes Table
| Type: | Linear |
| Output Type: | Voltage |
| Supply Voltage: | 3V |
| Operating Temp Range: | -55°C to +150°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3+
$980.80
Product Variant Information section
Available Packaging
Package Qty:
3 per Bulk