text.skipToContent text.skipToNavigation

Manufacturer Part #

02560231-000

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 02560231-000 - Technical Attributes
Attributes Table
Type: Angular
Output Type: Voltage
Supply Voltage: 3V
Operating Temp Range: -55°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$6,269.60
USD
Quantity
Unit Price
10+
$626.96
Product Variant Information section